DeWALT DCS367H 5 Ah DCS367H2T-QW 896 W
- RS-stocknr.:
- 441-006
- Fabrikantnummer:
- DCS367H2T-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 676,92
(excl. BTW)
€ 819,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 676,92 |
*prijsindicatie
- RS-stocknr.:
- 441-006
- Fabrikantnummer:
- DCS367H2T-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Power Rating | 896W | |
| Overall Length | 363mm | |
| Series | DCS367H | |
| Battery Voltage | 54V | |
| Weight | 2.3kg | |
| Battery Capacity | 5Ah | |
| Strokes Per Minute | 2900spm | |
| Overall Height | 203mm | |
| Standards/Approvals | No | |
| Stroke Length | 29mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Saw | ||
Motor Type Brushless | ||
Power Rating 896W | ||
Overall Length 363mm | ||
Series DCS367H | ||
Battery Voltage 54V | ||
Weight 2.3kg | ||
Battery Capacity 5Ah | ||
Strokes Per Minute 2900spm | ||
Overall Height 203mm | ||
Standards/Approvals No | ||
Stroke Length 29mm | ||
- Land van herkomst:
- CZ
The DeWALT 18V XR Brushless Compact Reciprocating Saw, paired with 2 X POWERSTACK 5Ah batteries, ensures efficient and safe operation with its intelligent variable speed trigger, lock-off switch, and electronic motor brake. It offers quick, controlled cuts and enhanced work safety. The inclusion of an LED light improves visibility of the cut line and work piece, facilitating accurate cutting even in low-light conditions. Designed for comfort during prolonged use, it features an ergonomic handle and rubber over mould, providing ultimate user comfort. Ideal for professionals and DIY enthusiasts, this reciprocating saw combines performance, safety features, and ergonomic design for efficient and comfortable operation.
Compact saw allows better access to hard to reach cuts
Improved balance and ease of handling due to central motor position
Four-position blade clamp allows for flush cutting and increased versatility
Lever action keyless blade clamp for quick and easy blade change
Gerelateerde Links
- DeWALT DCS 5 Ah DCS369P2-QW 589 W
- DeWALT DCS386H 5 Ah DCS386H2T-QW
- DeWALT 5 Ah DCS376P2 824 W
- DeWALT DCS389X 9 Ah DCS389X2-QW
- DeWALT DCS389T 6 Ah DCS389T2-QW 1.97 kW
- DeWALT DCG418X2-QW QW Brushless 125 mm 9 Ah
- DeWALT DCW620H2-QW Cordless Router Drill 5 Ah, Cordless
- DeWALT DCG405P2-QW 18V XR Brushless 125 mm 5 Ah