DeWALT DCS579T DCS579T2-QW 190 mm Saw 5800rpm
- RS-stocknr.:
- 441-017
- Fabrikantnummer:
- DCS579T2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 876,62
(excl. BTW)
€ 1.060,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 876,62 |
*prijsindicatie
- RS-stocknr.:
- 441-017
- Fabrikantnummer:
- DCS579T2-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Saw | |
| Speed | 5800rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Cutting Depth | 43mm | |
| Battery Voltage | 54V | |
| Series | DCS579T | |
| Battery Capacity | 6Ah | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Saw | ||
Speed 5800rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Cutting Depth 43mm | ||
Battery Voltage 54V | ||
Series DCS579T | ||
Battery Capacity 6Ah | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The DeWALT 54V XR FLEXVOLT Rail Compatible Circular Saw (190 mm) with 2 X 6 Ah batteries offers corded performance with the convenience of cordless operation thanks to the 54V FLEXVOLT system. Equipped with a DEWALT Brushless Motor, it delivers ample power, extended run-time, and exceptional reliability and durability. This circular saw is versatile, suitable for general purpose ripping, crosscutting, and bevelling of wood and other construction materials, making it a valuable tool for various projects.
Variable adjustment of the bevel angle to 57 degrees
Optimum balance for safe, fatigue-free operation
Guide rail compatible for quick and easy use with the DEWALT guide rail system
Stable block construction for low vibration running and long service life
Gerelateerde Links
- DeWALT DCS578X DCS578X2-QW 190 mm 5800rpm
- DeWALT DCS578T DCS578T2-QW 190 mm 2.26 kW 5800rpm
- DeWALT DCS579X DCS579X2-GB 190 mm, Type G 5800rpm
- DeWALT XR FLEXVOLT 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm 2.26 kW 5800rpm
- DeWALT DCS577T DCS577T2-GB 190 mm 700 W, Type G 5800rpm
- DeWALT DCS579X DCS579X2-QW 190 mm, Type C
- DeWALT DCS577T DCS577T2-QW 190 mm, Type C