DeWALT DCS777T DCS777T2-QW 216 mm 6300rpm
- RS-stocknr.:
- 441-021
- Fabrikantnummer:
- DCS777T2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 1.218,46
(excl. BTW)
€ 1.474,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.218,46 |
*prijsindicatie
- RS-stocknr.:
- 441-021
- Fabrikantnummer:
- DCS777T2-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Saw | |
| Speed | 6300rpm | |
| Motor Type | Brushless DC Motor | |
| Blade Diameter | 216mm | |
| Number of Batteries | 2 | |
| Overall Length | 460mm | |
| Series | DCS777T | |
| Battery Voltage | 54V | |
| Weight | 15kg | |
| Battery Capacity | 6Ah | |
| Bevel Angle | 48 °/0 ° | |
| Standards/Approvals | RoHS | |
| Overall Width | 430mm | |
| Overall Height | 560mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Saw | ||
Speed 6300rpm | ||
Motor Type Brushless DC Motor | ||
Blade Diameter 216mm | ||
Number of Batteries 2 | ||
Overall Length 460mm | ||
Series DCS777T | ||
Battery Voltage 54V | ||
Weight 15kg | ||
Battery Capacity 6Ah | ||
Bevel Angle 48 °/0 ° | ||
Standards/Approvals RoHS | ||
Overall Width 430mm | ||
Overall Height 560mm | ||
- Land van herkomst:
- IT
The DeWALT 54V XR FLEXVOLT 216mm Mitre Saw, equipped with 2 X 6Ah batteries, enhances productivity with its XPS Shadow line cut indicator, offering fast and accurate blade alignment while illuminating the work piece. Its 54V motor delivers ample power and runtime, catering to demanding construction applications. Built on a classic pull saw design, this saw is improved and updated for modern users, ensuring efficient and reliable performance on the job site. Ideal for professionals seeking precision and productivity, this mitre saw is a valuable addition to any toolkit.
Sliding left hand fence with measuring scale for improved material support and management
Integrated positive mitre stops at 15°, 22.5°, 30°, 45°, quick release mitre mechanism up to 50°