DeWALT DCS781X DCS781X2-QW 305 mm Saw, 54V
- RS-stocknr.:
- 441-023
- Fabrikantnummer:
- DCS781X2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 1.910,62
(excl. BTW)
€ 2.311,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.910,62 |
*prijsindicatie
- RS-stocknr.:
- 441-023
- Fabrikantnummer:
- DCS781X2-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Saw | |
| Speed | 3800rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 305mm | |
| Overall Length | 775mm | |
| Voltage | 54V | |
| Weight | 23.2kg | |
| Series | DCS781X | |
| Mitre Angle | 50°/60° | |
| Bevel Angle | 49° L/49° R | |
| Overall Height | 450mm | |
| Overall Width | 495mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Saw | ||
Speed 3800rpm | ||
Motor Type Brushless | ||
Blade Diameter 305mm | ||
Overall Length 775mm | ||
Voltage 54V | ||
Weight 23.2kg | ||
Series DCS781X | ||
Mitre Angle 50°/60° | ||
Bevel Angle 49° L/49° R | ||
Overall Height 450mm | ||
Overall Width 495mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The DeWALT 54V XR 305mm Slide Mitre Saw kit offers exceptional runtime performance, utilizing a combination of blade efficiency, brushless motor design, and regenerative braking technology. It features AirLock compatible dust extraction for cleaner and safer job sites, reducing mess and improving visibility. With Wireless Tool Control, it enables direct connection to a compatible vacuum, enhancing runtime and efficiency, ensuring a smooth and productive workflow for professionals and enthusiasts alike.
Intuitive bevel lock with machined stops provides accurate and simple setting of bevel angles up to 49° left and right
Side extension handles improve portability and handling whilst providing a stable, base for wider material
The innovative grooving stop allows the adjustment of the cutting depth for grooving and rebating applications