Flex JS 489778 Cordless 45 °
- RS-stocknr.:
- 459-860
- Fabrikantnummer:
- 489778
- Fabrikant:
- Flex
Subtotaal (1 kit)*
€ 584,00
(excl. BTW)
€ 706,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s) | Per set |
|---|---|
| 1 + | € 584,00 |
*prijsindicatie
- RS-stocknr.:
- 459-860
- Fabrikantnummer:
- 489778
- Fabrikant:
- Flex
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
| Merk | Flex | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Number of Batteries | 2 | |
| Overall Length | 275mm | |
| Series | JS | |
| Weight | 2.1kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 8Ah | |
| Maximum Cutting Angle | 45° | |
| Strokes Per Minute | 3500spm | |
| Overall Width | 82mm | |
| Overall Height | 197mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 26mm | |
| Alles selecteren | ||
|---|---|---|
Merk Flex | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Number of Batteries 2 | ||
Overall Length 275mm | ||
Series JS | ||
Weight 2.1kg | ||
Battery Voltage 18V | ||
Battery Capacity 8Ah | ||
Maximum Cutting Angle 45° | ||
Strokes Per Minute 3500spm | ||
Overall Width 82mm | ||
Overall Height 197mm | ||
Standards/Approvals RoHS | ||
Stroke Length 26mm | ||
- Land van herkomst:
- CN
The FLEX FEMA Cordless Jigsaw features a new generation of brushless motors, providing high efficiency and excellent performance. It offers a continuously variable cutting speed setting via a potentiometer wheel, with automatic start up in position A for seamless operation. The electronic switch is designed for easy operation from both sides, and the tool free saw blade change is facilitated by a quick clamping system with an eject function for convenience. With four orbital stroke settings, it provides a higher cutting rate for various tasks.
With automatic start up and overload protection
Removable chip screen for tear free cuts and for guiding the saw blade
Integrated LED lamp for optimum illumination of the work area
LED battery capacity display