Makita DJR188 DJR188Z Cordless 255 mm, 18V
- RS-stocknr.:
- 175-0410
- Fabrikantnummer:
- DJR188Z
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 293,33
(excl. BTW)
€ 354,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 293,33 |
*prijsindicatie
- RS-stocknr.:
- 175-0410
- Fabrikantnummer:
- DJR188Z
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 255mm | |
| Model Number | DJR188Z | |
| Overall Length | 316mm | |
| Voltage | 18V | |
| Weight | 2.9kg | |
| Series | DJR188 | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Stroke Length | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 255mm | ||
Model Number DJR188Z | ||
Overall Length 316mm | ||
Voltage 18V | ||
Weight 2.9kg | ||
Series DJR188 | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Stroke Length 20mm | ||
Makita DJR188 Series Saw, 20mm Stroke Length, Brushless - DJR188Z
This cordless reciprocating saw is designed for a wide range of cutting tasks, making it essential for professionals in the automation, electronics, electrical, and mechanical sectors. Its efficient brushless motor contributes to effective performance, while ergonomic features enhance usability, enabling users to address challenging jobs comfortably. The DJR188Z incorporates sophisticated technology to improve performance, serving as a practical addition to any toolkit.
Features & Benefits
• Compact and lightweight structure minimises user fatigue
• Built-in LED job light enhances visibility in the work area
• Electric brake enhances safety by stopping the blade promptly
Applications
• Capable of cutting wood with a capacity of up to 255mm
• Suitable for slicing through mild steel pipes up to 130mm
What type of battery is compatible with this tool?
It operates with an 18V lithium-ion battery, available as a body-only unit.
How does the saw manage vibrations during use?
It incorporates vibration control features with metrics for cutting various materials, such as 15.0m/s² for wood cutting.
What safety features are included?
It features an electric brake for immediate stopping and a lock-off function to prevent accidental activation.
Gerelateerde Links
- Makita LXT DJR186Z Cordless 255 mm, 18V
- Makita DPB182Z Cordless 64 mm, 18V
- Makita DJR186RTE DJR186RTE Cordless, 18V
- Makita LXT DSS611Z Cordless 57 mm, 18V 90 °
- Makita DJS200Z Cordless 18V 2 mm Shears
- Makita DJS131Z Cordless 18V 1.3 mm Shears
- Makita DJS130Z Cordless 18V 1.3 mm Shears
- Makita DJS161Z Cordless 18V 1.6 mm Shears