Makita JR3051TK JR3051TK Corded 255 mm, 230V 90 ° 1.2 kW
- RS-stocknr.:
- 204-9180
- Fabrikantnummer:
- JR3051TK
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 213,01
(excl. BTW)
€ 257,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 213,01 |
*prijsindicatie
- RS-stocknr.:
- 204-9180
- Fabrikantnummer:
- JR3051TK
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Product Type | Saw | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Power Rating | 1.2kW | |
| Cutting Depth | 255mm | |
| Model Number | JR3051TK | |
| Overall Length | 447mm | |
| Voltage | 230V | |
| Series | JR3051TK | |
| Weight | 3.3kg | |
| Strokes Per Minute | 3000spm | |
| Maximum Cutting Angle | 90° | |
| Standards/Approvals | No | |
| Stroke Length | 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type Saw | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Power Rating 1.2kW | ||
Cutting Depth 255mm | ||
Model Number JR3051TK | ||
Overall Length 447mm | ||
Voltage 230V | ||
Series JR3051TK | ||
Weight 3.3kg | ||
Strokes Per Minute 3000spm | ||
Maximum Cutting Angle 90° | ||
Standards/Approvals No | ||
Stroke Length 30mm | ||
- Land van herkomst:
- RO
Makita JR3051TK Series Saw, Corded, 3000rpm Maximum Speed - JR3051TK
This corded reciprocating saw is designed for versatile cutting applications in various materials, featuring a powerful 1200W brushed motor. The electric saw boasts an impressive maximum cutting capacity of 255mm for wood and 130mm for metal pipes, making it an excellent choice for both demolition tasks and precise craft work. Weighing only 3.3kg, this saw provides a comfortable grip for extended use without compromising performance.
Features & Benefits
• Tool-less blade change enables quick and efficient blade swaps
• Variable speed trigger allows for controlled cutting across different materials
• Compact design ensures ease of handling during operations
• Long power supply cord (2.5m) enhances manoeuvrability in large workspaces
• High stroke rate of 0 to 3000 min⁻¹ allows for fast cutting speeds
• Enhanced vibration control reduces operator fatigue during prolonged use
Applications
• Ideal for heavy-duty metal cutting tasks
• Suitable for wood cutting in construction and renovation projects
• Excellent for tree pruning and maintenance activities
• Used for disassembling furniture and fixtures during remodelling
What is the maximum cutting depth when using this saw for wood?
The saw can achieve a maximum cutting depth of 255mm at a 90-degree angle, making it highly effective for various woodwork tasks.
How does the vibration level affect operation during extended use?
With a vibration level of 19.5 m/s², the saw is designed to minimise operator fatigue, ensuring comfort and control even during long periods of use.
What safety features are included to enhance user protection?
While the technical specifications do not explicitly mention safety features, the tools ergonomic design and large trigger assist in maintaining safe handling during operation.
Can this saw handle different thicknesses of metal pipes effectively?
Yes, it is capable of cutting through steel pipes with a maximum capacity of 130mm, making it a practical tool for plumbing and metalwork applications.
Gerelateerde Links
- Makita JR3051T JR3051TK Corded 255 mm, 110V 1.2 kW
- Makita JR30 JR3051T Corded 255 mm, 240V 1.2 kW
- Makita HS7601J HS7601J Corded 66 mm, 230V 90 ° 1.2 kW
- Makita LW LW1401S/1 Corded, 110V 90 °
- Makita 4350FCTJ 4340FCT Corded 135 mm, 230V 720 W
- Makita HR2470 SDS Plus 230V Corded, Type C - EU
- Makita 9404 Corded 100 x 610 mm 1010W 230V
- Bosch GST GST 90 BE Corded 90 mm, 230V 650 W