Milwaukee M18 CCS55-0X M18 CCS55-0X Cordless 55 mm 50 °
- RS-stocknr.:
- 260-2020
- Fabrikantnummer:
- 4933451429
- Fabrikant:
- Milwaukee
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 260-2020
- Fabrikantnummer:
- 4933451429
- Fabrikant:
- Milwaukee
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
| Merk | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 55mm | |
| Battery Voltage | 18V | |
| Series | M18 CCS55-0X | |
| Maximum Cutting Angle | 50° | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 55mm | ||
Battery Voltage 18V | ||
Series M18 CCS55-0X | ||
Maximum Cutting Angle 50° | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee M18 fuel 55 mm circular saw for wood and plastics its brushless powerstate motor for up to 3x longer motor life and up to 2x more cuts per charge redlink plus intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load. Redlithium battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability
50° level capacity
Magnesium upper and lower guards provide best in class durability for impact resistance
Magnesium shoe reduces weight and maximises durability
Gerelateerde Links
- Milwaukee M18 FSAGF125XPDB-0X M18FSAGF125XPDB-0X Cordless Brushless, Cordless
- Milwaukee M18 M18 BLCS66-0X Cordless 66 mm
- Milwaukee M18 M18 FSZ-0X Cordless 300 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
- Milwaukee M18 FHX-0X SDS Cordless 18 V 13 mm
- Milwaukee M18 BLHX-0X FIXTECTM Cordless 18 V 26 mm 4900rpm
- Milwaukee M18 BLPD2-0X Heavy Duty Cordless 18 V 82 Nm
- Milwaukee M18 FDGROVB-0X Brushless