Milwaukee M18 M18 ONEFSZ-502X Cordless Saw, 300 mm
- RS-stocknr.:
- 260-2112
- Fabrikantnummer:
- 4933478294
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 667,01
(excl. BTW)
€ 807,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 667,01 |
*prijsindicatie
- RS-stocknr.:
- 260-2112
- Fabrikantnummer:
- 4933478294
- Fabrikant:
- Milwaukee
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 300mm | |
| Number of Batteries | 2 | |
| Weight | 3.8kg | |
| Series | M18 | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Stroke Length | 32mm | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 300mm | ||
Number of Batteries 2 | ||
Weight 3.8kg | ||
Series M18 | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Stroke Length 32mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee M18 fuel one key sawzall its one key technology connect via bluetooth with the one key one key app and its one key tool customisation allows the user to optimise their tool for specific applications. One key tool tracking & security offers a free of charge cloud-based tracking network and inventory management platform for your tools and also features a remote locking functionality.
Adjustable soft start provides more accurate cut-starts in various materials minimising blade chatter and assisting in cleaner faster cuts
Cut optimisation gives longer blade life and easier cutting in a wide range of materials
Automatic brake allows the saw to stop the blade after it breaks through a material preventing accidental cuts in adjacent materials
Gerelateerde Links
- Milwaukee M18 FMT-502X M18 Cordless Multi-Cutter, Euro
- Milwaukee M18 BLHX-502X FIXTECTM Cordless 18 V 13 mm 4900rpm
- Milwaukee M18 M18 FSZ-0X Cordless 300 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 BLPD2-502X Heavy Duty Cordless 18 V 13 mm 82 Nm
- Milwaukee M18 FDGROVB-502X M18 Brushless 50 mm
- Milwaukee M18 FSAG125XB-502X M18 FUELTM Brushless 125 mm
- Milwaukee M18 ONEFSAG125XPDB-502X M18 FUELTM ONE- KEYTM Brushless 125 mm
