Bosch GKT GKT 55 GCE 165 mm 1.4 kW, Type F - Schuko 6250rpm
- RS-stocknr.:
- 764-6713
- Fabrikantnummer:
- 0601675000
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 784,00
(excl. BTW)
€ 948,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 784,00 |
*prijsindicatie
- RS-stocknr.:
- 764-6713
- Fabrikantnummer:
- 0601675000
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Product Type | Saw | |
| Speed | 6250rpm | |
| Arbor Diameter | 20mm | |
| Motor Type | Brushed | |
| Power Rating | 1.4kW | |
| Blade Diameter | 165mm | |
| Plug Type | Type F - Schuko | |
| Series | GKT | |
| Battery Voltage | 230V | |
| Weight | 4.7kg | |
| Maximum Cutting Depth 90° | 57mm | |
| Maximum Cutting Depth 45° | 42mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Saw | ||
Speed 6250rpm | ||
Arbor Diameter 20mm | ||
Motor Type Brushed | ||
Power Rating 1.4kW | ||
Blade Diameter 165mm | ||
Plug Type Type F - Schuko | ||
Series GKT | ||
Battery Voltage 230V | ||
Weight 4.7kg | ||
Maximum Cutting Depth 90° 57mm | ||
Maximum Cutting Depth 45° 42mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Hand-held Circular Saw GKT 55 GCE Professional
Hand-held circular saw GKT 55 GCE Professional
Clean, precise cuts due to high-quality machine components, precision saw blade and matching guide rail system
Comfortable work, especially indoors, due to highly efficient dust extraction and noise-reduced saw blade
Adjustable speed, powerful 1400-watt motor and Constant Electronic for cutting different materials such as wood, panel materials, aluminium and acrylic glass
Exact setting of cutting angle and depth for precise work results
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Gerelateerde Links
- Bosch PRO GKT 165 mm 1.4 kW, 230V
- Bosch GKT 18V-52 GC GKT 18V-52GC 140 mm 2800spm, 5500 spm
- Bosch GKT 18V-52 GC GKT 18V-52 GC 140 mm 2800spm, 5500 spm
- Bosch GKS 165 mm 2900rpm
- Bosch GKS 18V-57-2 165 mm
- Bosch 700 Keyless Type F - Schuko, Type F - Schuko
- Bosch GKS GKS 18V-57-2 165 mm 3400rpm
- Bosch 24 Teeth Per Inch Wood 1 165 mm