RS PRO Electric Door Release, Fail Secure, 12V dc, 270mA, 19 mm
- RS-stocknr.:
- 741-8243
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 26,27
(excl. BTW)
€ 31,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 36 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,27 |
*prijsindicatie
- RS-stocknr.:
- 741-8243
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Electric Door Release | |
| Lock Type | Electrical | |
| AC or DC Operation | DC | |
| Current Consumption | 270mA | |
| Depth | 19mm | |
| Failure Mode | Fail Secure | |
| Height | 98mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Electric Door Release | ||
Lock Type Electrical | ||
AC or DC Operation DC | ||
Current Consumption 270mA | ||
Depth 19mm | ||
Failure Mode Fail Secure | ||
Height 98mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- ES
RS PRO Electric Door Release, Fail Secure, 12 V, 0.27 A, 19 mm
Enhance the security of your building with this electric door release. Part of the trusted RS PRO series, this door strike release can be used with access control systems for extra protection.
Using a tried-and-tested Euro-style design, this is a highly reliable product. It is fail-secure and will remain locked should a power failure occur. The adjustable jaw allows you to more tightly secure the latch. With a super-compact 19 mm-deep design and a slimline 28 mm width, this release will comfortably fit most door frames. It can be mortice or surface mounted for effortless and adaptable installation.
It has been rigorously tested to ensure safety, reliability and durability, as part of the RS PRO range. This product is well-suited for use on entrance ways to commercial workplaces and in communal properties.
Features and Benefits
• Fail-secure electric door release
• AC/DC operation
• Depth of 19 mm
• Height of 98 mm
• Width of 28 mm
• Voltage rating of 12 V
• Draws a 0.27 A current
• Can be mortice or surface-mounted
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Electric Door Release 12V dc 19 mm
- RS PRO Electric Door Release 24V dc 19 mm
- RS PRO Access Control System 12V dc, 2A
- RS PRO Electric Door Release 12V dc, 28 mm
- RS PRO Access Control System 12V dc 21 mm
- RS PRO Electric Door Release 12V 33 mm
- RS PRO Electric Door Release 12V dc 40 mm
- RS PRO Electric Door Release 12V 280 mA, 40 mm