3M 5413 Amber Polyimide Film Electrical Tape, 19.1mm x 33 m
- RS-stocknr.:
- 210-7026
- Fabrikantnummer:
- 5413 19x33
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 89,72
(excl. BTW)
€ 108,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 30 stuk(s) vanaf 23 november 2026
- Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 89,72 |
*prijsindicatie
- RS-stocknr.:
- 210-7026
- Fabrikantnummer:
- 5413 19x33
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Colour | Amber | |
| Product Type | Electrical Tape | |
| Width | 19.1mm | |
| Length | 33m | |
| Backing Material | Polyimide Film | |
| Thickness | 70μm | |
| Trade Name | 5413 | |
| Adhesive Material | Silicone | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Colour Amber | ||
Product Type Electrical Tape | ||
Width 19.1mm | ||
Length 33m | ||
Backing Material Polyimide Film | ||
Thickness 70μm | ||
Trade Name 5413 | ||
Adhesive Material Silicone | ||
Standards/Approvals No | ||
3M Masking Tape, Silicon Adhesive, Polyimide Film - 5413 19x33
Need to seal off sensitive parts of your circuit boards during work? Go for this masking tape from 3M. It's made of polyimide film, which holds its form at high temperatures, making this the right protection solution for gold fingers on your PCB during wave soldering. Thanks to its silicon backing, the tape achieves a strong surface hold. As this material doesn't leave residue, you don't need to add cleaning to your to-do list.
Features and Benefits
• Broad operating temperature range between -73°C and +260°C for use in extreme temperatures
• Generous tape length of 33m provides enough for lots of jobs
Applications
• Consumer electronics
• Telecommunications industry
• Laptop and desktop computers
What's the dielectric strength of this masking tape?
This tape has a dielectric strength of 7000V, which means it provides reliable insulation from high voltages and reduces the risk of electric shocks.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Gerelateerde Links
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m
- 3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 12mm x 33m Amber Polyimide Film Electrical Tape, 12.7mm
- 3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 50mm x 33m Amber Polyimide Film Electrical Tape, 50.8mm
- 3M Polyimide Film Tape 5413 Amber Polyimide Film Film Tape, 12.7mm x 33 m
- 3M Amber Polyimide Electrical Tape, 25.4mm x 33 m
- 3M 28345 Amber Polyimide Electrical Tape, 12mm x 33 m
- 3M 3M™ 92 Amber Polyimide Film Electrical Tape, 50mm x 33 m
- 3M 3M™ 1205 Amber Polyimide Film Electrical Tape, 9mm x 33 m