TE Connectivity KUIP Series Electromechanical Interface Relay, Panel, 12V dc Coil
- RS-stocknr.:
- 473-999
- Artikelnummer Distrelec:
- 304-58-819
- Fabrikantnummer:
- 1-1393115-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 8 eenheden)*
€ 226,36
(excl. BTW)
€ 273,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 226,36 | € 28,295 |
*prijsindicatie
- RS-stocknr.:
- 473-999
- Artikelnummer Distrelec:
- 304-58-819
- Fabrikantnummer:
- 1-1393115-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 120Ω | |
| Coil Voltage | 12V dc | |
| Mount Type | Panel | |
| Series | KUIP | |
| Contact Material | Silver Cadmium Oxide | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA LR15734, EU RoHS/ELV, UL E22575, CHINA RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 120Ω | ||
Coil Voltage 12V dc | ||
Mount Type Panel | ||
Series KUIP | ||
Contact Material Silver Cadmium Oxide | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA LR15734, EU RoHS/ELV, UL E22575, CHINA RoHS, REACH | ||
- Land van herkomst:
- MX
The TE Connectivity relay is a robust solution designed for general-purpose applications, seamlessly combining reliability with advanced functionality. Featuring a compact design, it is engineered to facilitate efficient operation in a variety of contexts. The relays innovative construction promotes versatile integration, making it compatible across numerous electronic systems. Utilizing high-quality components, this product ensures lasting performance and dependable service, tailored for both commercial and industrial uses. Its user-friendly attributes simplify installation, while its adherence to stringent compliance regulations underscores its suitability for todays market demands.
Designed for versatile applications across various electronic systems
Compact design ensures efficient use of space in tight installations
Built with high-quality components for enhanced longevity
User-friendly installation aids in reducing setup time
Meets rigorous compliance standards for safety and industry regulations
Gerelateerde Links
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity 1393115-7 Series Electromechanical Interface Relay 3 CO
- TE Connectivity EV500 Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO