Idec RV8 Series Interface Relay, DIN Rail, 220V ac/dc, 240 V ac/dc Coil, SPDT
- RS-stocknr.:
- 212-2503
- Artikelnummer Distrelec:
- 302-21-538
- Fabrikantnummer:
- RV8H-S-AD220
- Fabrikant:
- Idec
Ontvang bulkkorting
Voeg 5 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,18
(excl. BTW)
€ 19,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 30 stuk(s) vanaf 15 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 16,18 | - |
| 5 + | € 15,37 | 5% |
*prijsindicatie
- RS-stocknr.:
- 212-2503
- Artikelnummer Distrelec:
- 302-21-538
- Fabrikantnummer:
- RV8H-S-AD220
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Coil Voltage | 220V ac/dc, 240V ac/dc | |
| Product Type | Interface Relay | |
| Coil Resistance | 68570Ω | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RV8 | |
| Terminal Type | Spring Clamp | |
| Switching Current | 6A | |
| Switching DC Voltage | 100V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Length | 88mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS | |
| Width | 6.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Coil Voltage 220V ac/dc, 240V ac/dc | ||
Product Type Interface Relay | ||
Coil Resistance 68570Ω | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RV8 | ||
Terminal Type Spring Clamp | ||
Switching Current 6A | ||
Switching DC Voltage 100V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Length 88mm | ||
Height 75mm | ||
Standards/Approvals RoHS | ||
Width 6.1mm | ||
- Land van herkomst:
- JP
The Idec RV8 Series of 6mm interface relays provide a compact solution for general purpose relay requirements. Now available with solid state models, the RV8 series Interface relays are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require a high switching capability in a compact space.
Class I, Division 2 and Class I, Zone 2 hazardous location options
Solid state relay versions available
RoHS compliant
UL/c-UL Listed
Gerelateerde Links
- Idec RV8 Series Interface Relay 220V ac/dc SPDT
- Idec RV8 Series Interface Relay 24V ac/dc Coil, SPDT
- Idec RV8 Series Interface Relay 24V dc Coil, SPDT
- Idec RV8 Series Interface Relay 12V dc Coil, SPDT
- Idec RV8H Series Interface Relay 230V Coil 3.6mA
- Idec RV8H Series Interface Relay 24V ac/dc Coil 13.7mA
- Idec RV8H Series Interface Relay 110V Coil 3.9mA
- Idec RV8H Series Interface Relay 24V Coil 13.7mA