Schneider Electric Harmony Relay RSB Series Interface Relay, Plug In, SPDT, 16A Load
- RS-stocknr.:
- 256-4746
- Fabrikantnummer:
- RSB1A160P7
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 256-4746
- Fabrikantnummer:
- RSB1A160P7
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Series | Harmony Relay RSB | |
| Load Current Rating | 16A | |
| Maximum Input Voltage | 230V ac | |
| Minimum Input Voltage | 230V ac | |
| Switching Voltage | 300/12V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Series Harmony Relay RSB | ||
Load Current Rating 16A | ||
Maximum Input Voltage 230V ac | ||
Minimum Input Voltage 230V ac | ||
Switching Voltage 300/12V dc | ||
- Land van herkomst:
- AT
The Schneider Electric harmony interface plug-in relay has 1 CO contact type, 16 A conventional enclosed thermal current and 230 V AC control circuit voltage with 10 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection
IP40 degree of protection
Gerelateerde Links
- Schneider Electric Harmony Relay RSB Series Interface Relay SPDT, 16A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay Module 276V Coil 12A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 12V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, SPDT
- Schneider Electric RSB Series Interface Relay Module 24V Coil 12A Load