Finder 38 Series Interface Relay, DIN Rail, 6V Coil, SPST
- RS-stocknr.:
- 613-7287
- Fabrikantnummer:
- 38.91.7.006.9024
- Fabrikant:
- Finder
Afbeelding representeert productcategorie
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 44,10
(excl. BTW)
€ 53,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 29 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 44,10 | - |
| 5 - 11 | € 42,73 | 3% |
| 12 + | € 41,37 | 6% |
*prijsindicatie
- RS-stocknr.:
- 613-7287
- Fabrikantnummer:
- 38.91.7.006.9024
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 6V | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | 38 | |
| Terminal Type | Cage Clamp | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 33V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 6.2mm | |
| Height | 93.6mm | |
| Standards/Approvals | EAC, CE | |
| Width | 76mm | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 6V | ||
Product Type Interface Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series 38 | ||
Terminal Type Cage Clamp | ||
Switching Current 2A | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 33V dc | ||
Maximum Operating Temperature 55°C | ||
Length 6.2mm | ||
Height 93.6mm | ||
Standards/Approvals EAC, CE | ||
Width 76mm | ||
- Land van herkomst:
- IT
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Note
The 125 and 250Vac versions are designed for use with 60Vdc coil relays
Approvals
UL, CSA, VDE
Gerelateerde Links
- Finder 38 Series Interface Relay 6V dc Coil 7mA
- Finder 39 Series Interface Relay 6V Coil, SPST
- Finder 38 Series Interface Relay 24V dc Coil, SPST
- Finder 39 Series Interface Relay 6V ac/dc Coil 35mA
- Finder 38 Series Interface Relay 230V ac/dc Coil, SPST
- Finder 38 Series Interface Relay 24V dc Coil 16.5mA
- Finder 38 Series Interface Relay 24V dc Coil 10.5mA
- Finder 39 Series Interface Relay 6V ac/dc Coil, SPDT