Relpol RM2 Series Interface Relay, DIN Rail, 24V ac Coil, SPDT
- RS-stocknr.:
- 914-3960
- Fabrikantnummer:
- RM2-00T-24A
- Fabrikant:
- Relpol
Subtotaal (1 eenheid)*
€ 13,76
(excl. BTW)
€ 16,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 38 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,76 |
*prijsindicatie
- RS-stocknr.:
- 914-3960
- Fabrikantnummer:
- RM2-00T-24A
- Fabrikant:
- Relpol
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
| Merk | Relpol | |
| Coil Voltage | 24V ac | |
| Product Type | Interface Relay | |
| Coil Resistance | 400Ω | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RM2 | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 55°C | |
| Height | 78.1mm | |
| Length | 66.5mm | |
| Width | 15.9mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Relpol | ||
Coil Voltage 24V ac | ||
Product Type Interface Relay | ||
Coil Resistance 400Ω | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RM2 | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 55°C | ||
Height 78.1mm | ||
Length 66.5mm | ||
Width 15.9mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- PL
RM2 Series
Professional range of power relays from the RM2 series. All the relays have IP20 protection.
Contact material AgNi
DPCO Power Relay
DIN Rail mount
Permanent current: 8 A
Gerelateerde Links
- Relpol RM2 Series Interface Relay 24V Coil, SPDT
- Relpol RM2 Series Interface Relay 230V ac Coil, DPDT
- Relpol PIR6W Series Interface Relay 230V ac Coil 6A
- Relpol PIR6W Series Interface Relay 24V ac/dc Coil 6A
- Relpol PIR6W Series Interface Relay 24V ac/dc Coil 1.2A
- Hongfa Europe GMBH 1RM Series Interface Relay 24V ac Coil 16A
- RS PRO Interface Relay 24V dc Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT