Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- RS-stocknr.:
- 122-363
- Fabrikantnummer:
- LV510502P
- Fabrikant:
- Schneider Electric
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 122-363
- Fabrikantnummer:
- LV510502P
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 32A | |
| Voltage | 440V | |
| Breaking Capacity | 60kA | |
| Mount Type | Plug-in | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, REACH Complaint, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 32A | ||
Voltage 440V | ||
Breaking Capacity 60kA | ||
Mount Type Plug-in | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, REACH Complaint, RoHS | ||
- Land van herkomst:
- CN
The Schneider Electric EasyPact circuit breaker is designed for distribution applications, offering overload and short-circuit protection. With a breaking capacity of up to 100 kA, this thermal-magnetic circuit breaker is suitable for AC networks and comes with a toggle control and contact position indicator. The device is compact in size, making it easy to install on a backplate with screw connections for a reliable electrical connection.
Thermal-magnetic trip unit ensures reliable performance
Toggle control for easy operation and adjustment
Contact position indicator for quick status check
Compact design with screw connections for installation
Gerelateerde Links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 150A 440V, Plug-in