Murrelektronik Limited MICO MICO Electronic Circuit Breaker 6A 24V, 4 channels, DIN Rail
- RS-stocknr.:
- 123-6689
- Fabrikantnummer:
- 9000-41034-0100600
- Fabrikant:
- Murrelektronik Limited
Subtotaal (1 eenheid)*
€ 162,87
(excl. BTW)
€ 197,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 86 stuk(s) klaar voor verzending
- 85 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 162,87 |
*prijsindicatie
- RS-stocknr.:
- 123-6689
- Fabrikantnummer:
- 9000-41034-0100600
- Fabrikant:
- Murrelektronik Limited
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
| Merk | Murrelektronik Limited | |
| Range | MICO | |
| Product Type | Electronic Circuit Breaker | |
| Series | MICO | |
| Number of Channels | 4 | |
| Current Rating | 6A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Spring Clamp Terminal | |
| Width | 70mm | |
| Standards/Approvals | cULus, cUL, CSA, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Murrelektronik Limited | ||
Range MICO | ||
Product Type Electronic Circuit Breaker | ||
Series MICO | ||
Number of Channels 4 | ||
Current Rating 6A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Spring Clamp Terminal | ||
Width 70mm | ||
Standards/Approvals cULus, cUL, CSA, RoHS | ||

MICO Classic Circuit Breaker
The MICO Classic range by Murr Elektronik are an intelligent power distribution system for 24 V dc systems. MICO monitors currents and indicates via the LED when the maximum load is being approached, the current range can then be adjusted. If the current is ok the LED is green, when 90% of the selected current range is reached the LED blinks green. If there is a short circuit or the selected load is exceeded the LED blinks red and switch off the selected channel.
Each channel can be individually switched on or off by the simple press of a button adding excellent flexibility.
The MICO range has many advantages, including reduced risk of fire caused by overcurrents, and its ability to store operating statuses even after a power reset.
Features and Benefits
• Electronic current monitoring
• 2 or 4 output channels
• Adjustable current ranges
• Spring clamp terminals
• Bridge system on both sides
• 90% warning notice with blinking LED
• Group alarm contact (potential-free)
• Cascading start of individual current paths
• Space saving of up to 30% in a control cabinet
Product Application Information
Multiple MICO modules can be connected via the integrated bridging system, reducing both installation time and the potential for wiring errors.
Spring clamp terminals enable installation in the shortest time possible. They are maintenance free and vibration resistant. Periodic maintenance to retighten screw terminals is no longer required
Murrelektronik
Approvals
UL Approval
Gerelateerde Links
- Murrelektronik Limited MICO Electronic Circuit Breaker 6A 24V DIN Rail
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 1A 4 channels, DIN Rail
- Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V, DIN Rail
- Murrelektronik Limited Mico Pro Mico Pro Electronic Circuit Breaker 40mA 24V, DIN Rail
- Murrelektronik Limited MICO Circuit Breaker Bridge for use with Circuit Breakers
- Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V DIN Rail