Weidmüller 4 → 12 A AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail
- RS-stocknr.:
- 179-2993
- Artikelnummer Distrelec:
- 301-66-840
- Fabrikantnummer:
- 2080410000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 56,86
(excl. BTW)
€ 68,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 29 stuk(s) vanaf 16 november 2026
- Plus verzending 36 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,86 |
*prijsindicatie
- RS-stocknr.:
- 179-2993
- Artikelnummer Distrelec:
- 301-66-840
- Fabrikantnummer:
- 2080410000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Range | 4 → 12 A | |
| Product Type | Electronic Circuit Breaker | |
| Series | AMG ELM | |
| Number of Channels | 1 | |
| Current Rating | 25mA | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 12.2mm | |
| Terminal Type | Push-in | |
| Width | 125mm | |
| Depth | 125mm | |
| Standards/Approvals | RoHS, EAC, cULus, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Range 4 → 12 A | ||
Product Type Electronic Circuit Breaker | ||
Series AMG ELM | ||
Number of Channels 1 | ||
Current Rating 25mA | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 12.2mm | ||
Terminal Type Push-in | ||
Width 125mm | ||
Depth 125mm | ||
Standards/Approvals RoHS, EAC, cULus, CE | ||
- Land van herkomst:
- SK
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs of the electronic load monitors become an integral part of a 24 V DC control voltage distribution system.The innovative combination of load monitoring and potential distribution saves time during installation, increases safety against failure and reduces the amount of space required on the terminal rail by 50%.
Gerelateerde Links
- Weidmüller maxGUARD AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail
- Weidmüller 1 → 6 A AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail
- Weidmüller maxGUARD AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail Cf. Characteristic Curve
- Weidmüller maxGUARD AMG CM Electronic Circuit Breaker 225mA 24V, DIN Rail
- Weidmüller maxGUARD AMG AM Electronic Circuit Breaker 30mA 24V, DIN Rail
- Weidmüller maxGUARD AMG FIM-C Electronic Circuit Breaker 120mA 24V, DIN Rail
- Weidmüller maxGUARD AMG FIM-0 Electronic Circuit Breaker 24V DIN Rail
- Weidmüller maxGUARD AMG DIS Electronic Circuit Breaker 12A 24V DIN Rail