Allen Bradley 1694 1694-PFA Electronic Circuit Breaker 40A 24V, 2 channels, DIN Rail
- RS-stocknr.:
- 218-8904
- Fabrikantnummer:
- 1694-PFA1244
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 39,79
(excl. BTW)
€ 48,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,79 |
*prijsindicatie
- RS-stocknr.:
- 218-8904
- Fabrikantnummer:
- 1694-PFA1244
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Electronic Circuit Breaker | |
| Range | 1694 | |
| Series | 1694-PFA | |
| Number of Channels | 2 | |
| Current Rating | 40A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 80mm | |
| Width | 98mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL 2367, CE, cULus, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Electronic Circuit Breaker | ||
Range 1694 | ||
Series 1694-PFA | ||
Number of Channels 2 | ||
Current Rating 40A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 80mm | ||
Width 98mm | ||
Depth 12.5mm | ||
Standards/Approvals UL 2367, CE, cULus, RoHS | ||
N.v.t.
The Rockwell Automation 1694 electronic circuit protection is a modular solution with a maximum system capacity of 40A these protection modules come in fix and adjustable current rating and are mainly designed for 24V dc circuits.
Circuit Protection and Power Distribution
Current and Voltage Monitoring
Integral Fail-safe Element
Gerelateerde Links
- Allen Bradley 1694 1694-PF Electronic Circuit Breaker 40A 24V DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 6A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 1A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 10A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 8A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 4A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 3A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 2A 24V, DIN Rail