Hager MFS Electronic Circuit Breaker 32A 253V, DIN Rail Curve C
- RS-stocknr.:
- 251-2070
- Fabrikantnummer:
- MFS732
- Fabrikant:
- Hager
Subtotaal (1 verpakking van 12 eenheden)*
€ 343,61
(excl. BTW)
€ 415,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 12 + | € 28,634 | € 343,61 |
*prijsindicatie
- RS-stocknr.:
- 251-2070
- Fabrikantnummer:
- MFS732
- Fabrikant:
- Hager
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
| Merk | Hager | |
| Product Type | Electronic Circuit Breaker | |
| Series | MFS | |
| Number of Channels | 1 | |
| Current Rating | 32A | |
| Voltage | 253V | |
| Breaking Capacity | 3kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Curve C | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60898-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Hager | ||
Product Type Electronic Circuit Breaker | ||
Series MFS | ||
Number of Channels 1 | ||
Current Rating 32A | ||
Voltage 253V | ||
Breaking Capacity 3kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Curve C | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Standards/Approvals EN 60898-1 | ||
- Land van herkomst:
- FR
The Hager circuit breaker has 2 pole, 253 V maximum operational voltage and 32 A rated current with 3 kA breaking capacity.
50/60 Hz frequency
IP20 protection index
Gerelateerde Links
- Hager MFS Electronic Circuit Breaker 10A 253V, DIN Rail
- Hager MFS Electronic Circuit Breaker 16A 253V, DIN Rail Type C
- Hager MFS Electronic Circuit Breaker 20A 253V, DIN Rail Type C
- Hager NQN Electronic Circuit Breaker 32A 415V DIN Rail B Curve
- Hager NSN Electronic Circuit Breaker 32A 415V DIN Rail Curve D
- Hager NFN Electronic Circuit Breaker 1A 6kV, DIN Rail Curve C
- Hager NSN Electronic Circuit Breaker 40A 415V DIN Rail Curve D
- Hager NGN Electronic Circuit Breaker 50A 400V DIN Rail Curve D