Hager NKN Electronic Circuit Breaker 16A, 2 channels, DIN Rail
- RS-stocknr.:
- 251-2080
- Fabrikantnummer:
- NKN216
- Fabrikant:
- Hager
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 167,51
(excl. BTW)
€ 202,69
(incl. BTW)
- RS-stocknr.:
- 251-2080
- Fabrikantnummer:
- NKN216
- Fabrikant:
- Hager
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
| Merk | Hager | |
| Product Type | Electronic Circuit Breaker | |
| Series | NKN | |
| Number of Channels | 2 | |
| Current Rating | 16A | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Width | 35mm | |
| Depth | 70mm | |
| Standards/Approvals | EN 60898-1, IEC 60947-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Hager | ||
Product Type Electronic Circuit Breaker | ||
Series NKN | ||
Number of Channels 2 | ||
Current Rating 16A | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Width 35mm | ||
Depth 70mm | ||
Standards/Approvals EN 60898-1, IEC 60947-2 | ||
- Land van herkomst:
- FR
The Hager circuit breaker has 2 pole, 400 V AC rated operational voltage and 16 A rated current with 10 kA breaking capacity.
50/60 Hz frequency
IP20 protection index
Gerelateerde Links
- Hager NKN Electronic Circuit Breaker 10A 400V DIN Rail Curve C
- Hager NKN Electronic Circuit Breaker 40A 400V DIN Rail Curve C
- Hager Hager NKN Circuit Breaker 16A 400V ac AC, 15 kA Breaking Capacity
- Hager MFS Electronic Circuit Breaker 16A 253V, DIN Rail Type C
- Hager NSN Electronic Circuit Breaker 40A 415V DIN Rail Curve D
- Hager NQN Electronic Circuit Breaker 32A 415V DIN Rail B Curve
- Hager NGN Electronic Circuit Breaker 50A 400V DIN Rail Curve D
- Hager NSN Electronic Circuit Breaker 32A 415V DIN Rail Curve D