Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 4A 30V, 2 channels, DIN Rail
- RS-stocknr.:
- 265-8974
- Fabrikantnummer:
- 1115655
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 85,39
(excl. BTW)
€ 103,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 85,39 |
*prijsindicatie
- RS-stocknr.:
- 265-8974
- Fabrikantnummer:
- 1115655
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | CAPAROC | |
| Series | CAPAROC | |
| Number of Channels | 2 | |
| Current Rating | 4A | |
| Breaking Capacity | 300A | |
| Voltage | 30V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 12.4mm | |
| Width | 12.4mm | |
| Depth | 111.3mm | |
| Standards/Approvals | NEC Class 2 according to UL 1310, UL/C-UL listed UL 508, UL UL 2367 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range CAPAROC | ||
Series CAPAROC | ||
Number of Channels 2 | ||
Current Rating 4A | ||
Breaking Capacity 300A | ||
Voltage 30V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 12.4mm | ||
Width 12.4mm | ||
Depth 111.3mm | ||
Standards/Approvals NEC Class 2 according to UL 1310, UL/C-UL listed UL 508, UL UL 2367 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact 2-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit.
The benchmark that you can customize with convenient nominal current level setting on the module
Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state
Exceptionally easy design-in allows the n
Gerelateerde Links
- Phoenix Contact CAPAROC E2 CAPAROC E2 Electronic Circuit Breaker 1A 2 channels, DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 40A 30V DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 16A 30V DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 10A 24V Rail
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 20A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 12A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 45A 24V DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E2 Electronic Circuit Breaker 10A 30 V dc DIN Rail Type E