Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- RS-stocknr.:
- 272-7582
- Fabrikantnummer:
- TA10D4L0634TPE
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 2.308,86
(excl. BTW)
€ 2.793,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.308,86 |
*prijsindicatie
- RS-stocknr.:
- 272-7582
- Fabrikantnummer:
- TA10D4L0634TPE
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Range | TransferPacT | |
| Product Type | Electronic Circuit Breaker | |
| Series | TransferPacT | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Length | 145mm | |
| Terminal Type | Screw | |
| Width | 306mm | |
| Depth | 94mm | |
| Standards/Approvals | IEC 60947-6-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Range TransferPacT | ||
Product Type Electronic Circuit Breaker | ||
Series TransferPacT | ||
Current Rating 63A | ||
Voltage 400V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Length 145mm | ||
Terminal Type Screw | ||
Width 306mm | ||
Depth 94mm | ||
Standards/Approvals IEC 60947-6-1 | ||
- Land van herkomst:
- CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. The front is embed with LCD display module which is used for displaying status and alarm setting, and control by push button. This transfer switch provided 3 contact position to the front by mechanical and electrical indication.
Speedy transfer in less than 500 ms also reduced black out time
Secured monitoring
Multiple function module
Easy upgrade with digital features
Space saving as compact design
Gerelateerde Links
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Switch 80A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 40A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail