e2s Spectra Series Horn Surface 230V ac/dc, IP65, DC, AC 110 dB @ 1m, 3-Tone
- RS-stocknr.:
- 206-7720
- Fabrikantnummer:
- B400SND230G
- Fabrikant:
- e2s
Subtotaal (1 eenheid)*
€ 187,58
(excl. BTW)
€ 226,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 187,58 |
*prijsindicatie
- RS-stocknr.:
- 206-7720
- Fabrikantnummer:
- B400SND230G
- Fabrikant:
- e2s
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
| Merk | e2s | |
| Product Type | Horn | |
| IP Rating | IP65 | |
| Current Type | DC, AC | |
| Number of Tones | 3 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 230V ac/dc | |
| Sound Level at 1m | 110dB | |
| Maximum Sound Level | 110dB | |
| Maximum Operating Temperature | 50°C | |
| Series | Spectra | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Tone Type | Buzzer, Sweeping | |
| Standards/Approvals | DIN/PFEER | |
| Alles selecteren | ||
|---|---|---|
Merk e2s | ||
Product Type Horn | ||
IP Rating IP65 | ||
Current Type DC, AC | ||
Number of Tones 3 | ||
Mount Type Surface | ||
Maximum Supply Voltage 230V ac/dc | ||
Sound Level at 1m 110dB | ||
Maximum Sound Level 110dB | ||
Maximum Operating Temperature 50°C | ||
Series Spectra | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Tone Type Buzzer, Sweeping | ||
Standards/Approvals DIN/PFEER | ||
- Land van herkomst:
- GB
The e2s B400SND series grey signalling horn is a 110dB(A) high output signalling horn suitable for a variety of general signalling applications. It has the alert sound of traditional electro-mechanical equivalents but without any of the reliability issues. In addition to the buzzer type sound the unit features a further two alarm sounds . All first stage sounds have a remotely selectable second stage.
Supply voltage rating are 48VDC/AC, 115VDC/AC and 230VDC/AC
Bayonet fixing body
Anti-tamper locking screw
Stainless steel fixings
Multiple cable entries
Compatible with B350 and B450 traffic light series
IP65
Gerelateerde Links
- e2s Horn Surface 30V ac/dc DC 3-Tone
- e2s Horn Surface 24V ac/dc AC/DC 110 dB @ 1m, 3-Tone
- e2s Horn Surface 230V ac/dc AC 3-Tone
- e2s H100 Series Horn Surface 24V ac/dc AC/DC 100 dB @ 1m, 3-Tone
- e2s H100B Series Horn Surface 230V ac/dc AC 3-Tone
- e2s H100B Series Horn Surface 24V ac/dc AC 3-Tone
- e2s H100T Series Horn Surface 230V ac/dc DC 3-Tone
- e2s H110T Series Yellow Horn-Beacon Combination, IP65 230V ac Surface 100 dB @ 1m Horn