Werma 142 Series Electronic Sounder Wall, IP66, DC 30V, 42-Tone 120 dB @ 1m
- RS-stocknr.:
- 251-7981
- Fabrikantnummer:
- 142.100.55
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 649,54
(excl. BTW)
€ 785,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 649,54 |
*prijsindicatie
- RS-stocknr.:
- 251-7981
- Fabrikantnummer:
- 142.100.55
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Current Type | DC | |
| Number of Tones | 42 | |
| Housing Colour | Grey | |
| Mount Type | Wall | |
| Current Consumption | 450mA | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 120dB | |
| Maximum Sound Level | 120dB | |
| Maximum Operating Temperature | 75°C | |
| Series | 142 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, CE | |
| Housing Material | ABS/Polycarbonate | |
| Tone Type | Multi-Tone | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Current Type DC | ||
Number of Tones 42 | ||
Housing Colour Grey | ||
Mount Type Wall | ||
Current Consumption 450mA | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 120dB | ||
Maximum Sound Level 120dB | ||
Maximum Operating Temperature 75°C | ||
Series 142 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, CE | ||
Housing Material ABS/Polycarbonate | ||
Tone Type Multi-Tone | ||
- Land van herkomst:
- GB
The Werma electronic sounders contains Heavy-Duty multi-tone sounder. They have Protection category IP65 in that they used class 2 protection
Protection class Protection class 2
Pollution degree 3
Protection category IP67
Gerelateerde Links
- Werma 142 Series Electronic Sounder Wall AC 230V, 42-Tone 105 dB @ 1m
- Werma 142 Series Electronic Sounder Wall DC 30V, 42-Tone 120 dB @ 1m
- Werma Multi-t.sounder WM 42 tne 115-230VAC GY Series Electronic Sounder Wall AC 230V, 42-Tone 120 dB @ 1m
- Werma 139 Series Electronic Sounder Wall AC 230V, 32-Tone 105 dB @ 1m
- Werma WM Series Electronic Sounder Wall AC 230V, 32-Tone 105 dB @ 1m
- Werma 140 Series Electronic Sounder 230V AC Wall, 32-Tone
- Werma 140 Series Electronic Sounder 28V DC Wall, 32-Tone
- Werma 126 Series Electronic Sounder 24V DC Wall, 4-Tone