- RS-stocknr.:
- 172-0782
- Fabrikantnummer:
- UCP180PS15
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-0782
- Fabrikantnummer:
- UCP180PS15
- Fabrikant:
- XP Power
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The UCP180 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC/DC power supplies are packaged in an ultra-low profile 1.18 height with a foot print of just 2.5 by 4.3. The UCP180 provides up to 180 W force-cooled or 120 W convection-cooled leading to very high power densities of 14.2 W/in3 or 9.4 W/in3 respectively. A 12 V, 500 mA fan supply is included in the design. The power supply contains two fuses and low leakage currents as required by medical applications and operates in a 70 °C ambient. The low profile allows the versatile UCP180 series to be used in a vast range of applications.
Low 1.18 Profile U Channel Construction
-40 °C to +70 °C Operation
2.5 by 4.3 Footprint
120 W Convection/ 180 W Forced Cooled Ratings
12 V Fan Output
High Efficiency, up to 95%
Less than 0.5 W No Load Input Power
-40 °C to +70 °C Operation
2.5 by 4.3 Footprint
120 W Convection/ 180 W Forced Cooled Ratings
12 V Fan Output
High Efficiency, up to 95%
Less than 0.5 W No Load Input Power
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 8 A, 12A |
Power Rating | 180W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 107.6mm |
Width | 62.8mm |
Medical Approved | Yes |
Depth | 29.5mm |
Efficiency | 92% |
Weight | 240g |
Minimum Temperature | -40°C |
Maximum Temperature | 70°C |