Omron Switching Power Supply, S8FS-G-03015CD, 15V dc, 2.4A, 30W, 1 Output, 100 → 240V ac Input Voltage
- RS-stocknr.:
- 181-3807
- Fabrikantnummer:
- S8FS-G-03015CD
- Fabrikant:
- Omron
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 37,96
(excl. BTW)
€ 45,93
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 37,96 |
5 - 9 | € 36,82 |
10 - 24 | € 35,68 |
25 - 49 | € 34,54 |
50 + | € 33,40 |
- RS-stocknr.:
- 181-3807
- Fabrikantnummer:
- S8FS-G-03015CD
- Fabrikant:
- Omron
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Superior Basic Performance That Ensures Reliability.
Superior basic performance that ensures reliability
Ambient temperatures up to 70°C, greater
resistance to rusting with aluminium/stainless steel
case, and applications at altitudes up to 3,000 m.
No need for control circuit transformers for which the
Machinery Directive is specified
Greater Usability
The Terminal Block Cover prevents screws from
dropping out and the Front Cover prevents
ingress of foreign matter.
Ambient temperatures up to 70°C, greater
resistance to rusting with aluminium/stainless steel
case, and applications at altitudes up to 3,000 m.
No need for control circuit transformers for which the
Machinery Directive is specified
Greater Usability
The Terminal Block Cover prevents screws from
dropping out and the Front Cover prevents
ingress of foreign matter.
Covered type, Input: 100 to 240 VAC, Power rating 30 W, Output: 15 VDC, Terminal blocks (Screw terminal), Harmonic current emissions
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 2.4A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | DIN Rail Mount |
Length | 117.7mm |
Width | 82mm |
Depth | 36.2mm |
Series | S8FS-G |
Efficiency | 88% |
Weight | 250g |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |