Legrand LED Emergency Lighting, Bulkhead, Non-Maintained, 1.2 W
- RS-stocknr.:
- 705-5274
- Fabrikantnummer:
- 0 625 25
- Fabrikant:
- Legrand
Subtotaal (1 eenheid)*
€ 105,22
(excl. BTW)
€ 127,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 69 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 105,22 |
*prijsindicatie
- RS-stocknr.:
- 705-5274
- Fabrikantnummer:
- 0 625 25
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Product Type | Emergency Lighting | |
| Maintained | Non-Maintained | |
| Lamp Type | LED | |
| IP Rating | IP43 | |
| Sub Type | Bulkhead | |
| Luminous Flux | 45lm | |
| Lamp Supplied | Yes | |
| Lifespan | 1h | |
| Emergency Luminaires Power | 1.2 W | |
| Series | SATI | |
| Standards/Approvals | No | |
| Voltage | 230V | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Product Type Emergency Lighting | ||
Maintained Non-Maintained | ||
Lamp Type LED | ||
IP Rating IP43 | ||
Sub Type Bulkhead | ||
Luminous Flux 45lm | ||
Lamp Supplied Yes | ||
Lifespan 1h | ||
Emergency Luminaires Power 1.2 W | ||
Series SATI | ||
Standards/Approvals No | ||
Voltage 230V | ||
Vrijgesteld
- Land van herkomst:
- FR
Legrand LED Emergency Lighting Bulkhead
The Legrand SATI emergency exit luminaire lighting bulkhead is a 1.2 W, non-maintained LED light. This SATI surface-mounted module connected to LEDs with a very low energy consumption. The standalone emergency exit luminaire is ideal for PABs and industrial buildings. It has a removable connection hook. This can installed on the ceiling with the double-sided diffuser. The non-maintained luminaires are only illuminated on a failure of the mains supply. It requires a 230V power supply at 50/60Hz.
Features and Benefits
Equipped with Ni-Mh batteries with low environmental impact
Connection bracket with automatic terminal connection
blocks with a plug-in mounting bracket with automatic terminal connection
Low energy consumption
Blocks with Ni-Cd storage batteries
Fitting type is bulkhead
Discharge duration is 1hrs
Luminosity is 45lm
Made of plastic material
Class II
Applications
Emergency exits
Switch rooms
Storage areas
Certifications
IP43, IK07 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Legrand LED Emergency Lighting Non-Maintained, 1 W
- Legrand LED Emergency Lighting, Non-Maintained
- Legrand LED 1.4 W Emergency Lighting, Non-Maintained
- Legrand LED Emergency Lighting Maintained, 0.5 W
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
- RS PRO LED Emergency Lighting Maintained 3W (1W in emergency operation)
- Legrand LED Emergency Lighting Maintained, 0.7 W
- Legrand LED Emergency Lighting Bulkhead, 1 W