Omron A22NE Series, Turn Reset, Emergency Stop Push Button Head 40 mm Diameter

Subtotaal (1 eenheid)*

€ 25,58

(excl. BTW)

€ 30,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 25,58

*prijsindicatie

RS-stocknr.:
215-7702
Fabrikantnummer:
A22NE-M-N
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Series

A22NE

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22mm

Push Button Actuation

Turn Reset

IP Rating

IP65

Illuminated

No

Push Button Diameter

40mm

Hazardous Area Certification

No

Omron A22NE Series Emergency Stop Push Button Head, 22mm Cutout Diameter, 40mm Push Button Diameter - A22NE-M-N


This emergency stop push-button head provides a manual means to halt machinery and processes in industrial control panels. Designed for panel mounting, it is a non‑illuminated, IP65‑rated stop head intended for use where an immediately accessible, Durable E‑stop Interface is required. The device employs a turn‑to‑reset actuation suitable for systems that need a deliberate reset action after an emergency stop.

Features & Benefits


• 22mm cut-out for straightforward panel installation
• 40mm actuator delivers clear tactile engagement
• Turn‑reset actuation prevents accidental re‑activation
• IP65 enclosure resists dust and water ingress
• Non‑illuminated design reduces electrical complexity

Applications


• Suitable for control panels in automated production lines
• used with safety circuits on conveyor systems
• Ideal for machinery in electronics assembly workstations
• Can be used for emergency isolation on mechanical test rigs

What mounting aperture do I need to prepare for installation?


The head is intended to fit a 22mm panel cut‑out, ensuring compatibility with common industrial control panel openings.

How does the reset mechanism affect restart procedures?


The turn‑to‑reset action requires a deliberate rotary operation to release the latch, reducing the chance of inadvertent restart after an emergency stop.

Is the device suitable for outdoor or wash‑down environments?


With an IP65 rating it is protected against dust ingress and low‑pressure water jets, making it appropriate for dusty areas and light wash‑down conditions.

Does the unit include an internal light source for visibility?


No internal illumination is provided, so it relies on ambient or panel lighting for visibility during operation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.