TE Connectivity, Twist Release, Emergency Stop Push Button Head
- RS-stocknr.:
- 223-8159
- Fabrikantnummer:
- ES-2012-T111
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 104,28
(excl. BTW)
€ 126,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 63 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 45 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 104,28 |
*prijsindicatie
- RS-stocknr.:
- 223-8159
- Fabrikantnummer:
- ES-2012-T111
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Actuation | Twist Release | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Actuation Twist Release | ||
IP Rating IP65 | ||
Illuminated No | ||
Hazardous Area Certification No | ||
The TE Connectivity compact, sealed and ruggedized switch has small dimensions and a high resistance to shock, vibration, dust and moisture. These characteristics are important for safe and reliable switching.
Sealed housing conforms to IP6K9K
1-, 2- and 3-pole versions NO/NC
2-pole change-over version
Continuous current up to 10 A
Up to 40.000 cycles mechanical life
Gerelateerde Links
- Idec HW Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- EAO Emergency Stop Push Button Head 37 mm Diameter
- Allen Bradley 800FM Series Emergency Stop Push Button Head
- Allen Bradley 800T Series Emergency Stop Push Button Head
- Allen Bradley 800F Series Emergency Stop Push Button Head
- RS PRO Emergency Stop Push Button Head 40 mm Diameter
- ABB Emergency Stop Push Button Head 60 mm Diameter