RAFI RAFIX 16 Series, Latching, Emergency Stop Push Button Head
- RS-stocknr.:
- 271-9131
- Artikelnummer Distrelec:
- 135-59-118
- Fabrikantnummer:
- 1.30.074.281/0300
- Fabrikant:
- RAFI
Subtotaal (1 eenheid)*
€ 23,63
(excl. BTW)
€ 28,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 90 stuk(s) klaar voor verzending
- Plus verzending 50 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,63 |
*prijsindicatie
- RS-stocknr.:
- 271-9131
- Artikelnummer Distrelec:
- 135-59-118
- Fabrikantnummer:
- 1.30.074.281/0300
- Fabrikant:
- RAFI
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
| Merk | RAFI | |
| Series | RAFIX 16 | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 24.95mm | |
| Push Button Actuation | Latching | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Alles selecteren | ||
|---|---|---|
Merk RAFI | ||
Series RAFIX 16 | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 24.95mm | ||
Push Button Actuation Latching | ||
IP Rating IP65 | ||
Illuminated No | ||
Vrijgesteld
- Land van herkomst:
- DE
The RAFI RAFIX control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons o
Degree of protection IP 65 at the front
Mounting diameter 16.2 mm
Gerelateerde Links
- RAFI RAFIX 22 QR Series Emergency Stop Push Button Head
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC, IP65