Eaton M22 Series, Key Release, Emergency Stop Push Button Head 60 mm Diameter

Subtotaal (1 eenheid)*

€ 74,54

(excl. BTW)

€ 90,19

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 74,54

*prijsindicatie

RS-stocknr.:
272-7261
Fabrikantnummer:
121467 M22-PVS60P-RS
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Emergency Stop Push Button Head

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Key Release

Push Button Style

Non-Lighted

IP Rating

IP69K, IP67

Illuminated

No

Push Button Diameter

60mm

Hazardous Area Certification

No

Land van herkomst:
MA

Eaton M22 Series Emergency Stop Push Button Head, 22.5mm Cutout Diameter, 60mm Push Button Diameter - 121467 M22-PVS60P-RS


This emergency stop push button head is designed for critical shutdown applications in industrial environments. Manufactured in a palm-tree shape with a robust red finish, it features a non-illuminated design. With a 60mm actuator and a 22.5mm cutout diameter, this button is suited for emergency stop functions where immediate response is essential. The device is rated IP67 and IP69K, ensuring protection against dust and high-pressure water jets.

Features & Benefits


• Key release mechanism ensures secure operation during emergency conditions
• Non-illuminated design prevents accidental activation in dark environments
• High protection rating against moisture and dust enhances durability
• Mechanical lifespan of 100,000 operations increases reliability
• Shock resistant to 50 g enables performance in rigorous conditions
• Ambient temperature range of -25°C to 70°C ensures versatility

Applications


• Utilised in automation systems for safe machinery shutdowns
• Effective in manufacturing settings where instant cessation is critical
• Suitable for electrical control panels in various industrial environments
• Effective in mechanical assembly lines to enhance worker safety

How does the key release feature enhance safety during machine operation?


The key release mechanism prevents unintentional activation, ensuring that only trained personnel can operate the button. This design limits accidental engagement, which is Crucial in preventing hazardous situations in an industrial setting.

What is the significance of the IP67 and IP69K ratings for this product?


The IP67 rating protects against immersion in water, while the IP69K rating guarantees resistance to high-pressure cleaning. These features ensure optimal performance in environments exposed to frequent moisture or cleaning processes.

In what temperature conditions can this device operate effectively?


The device can operate effectively within a broad temperature range of -25°C to 70°C, making it adaptable to various industrial applications, whether in cold storage or high-heat conditions.

What measures are in place to ensure mechanical durability?


With a mechanical lifespan rated at 100,000 operations and a high shock resistance of up to 50 g, the push button is designed to withstand rigorous use and maintain functionality in demanding environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.