RS PRO Pull to Release Emergency Stop Push Button, Through Hole, 2 NC, IP65
- RS-stocknr.:
- 139-977
- Fabrikant:
- RS PRO
Subtotaal (1 doos van 1 eenheid)*
€ 28,05
(excl. BTW)
€ 33,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 123 stuk(s) vanaf 23 november 2026
- Plus verzending 54 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 28,05 |
*prijsindicatie
- RS-stocknr.:
- 139-977
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Through Hole | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Pull to Release | |
| Housing Material | TPE | |
| Illuminated | No | |
| Series | RS PRO | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Mushroom | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Push Button Material | Zamak | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Through Hole | ||
Contact Configuration 2 NC | ||
Push Button Actuation Pull to Release | ||
Housing Material TPE | ||
Illuminated No | ||
Series RS PRO | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Mushroom | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
Push Button Material Zamak | ||
- Land van herkomst:
- IT
RS PRO Emergency Stop Push Button, 2 NC
This emergency enclosure device features a pushbutton, snap action with latch and pull to release, ideal for environments where system resets must be performed by authorised personnel only. The device ensures maximum reliability and ease of installation, making it suitable worldwide. It complies with EN/IEC 60947-5-1 standards for safety and performance.
Why Would You Choose This Pushbutton?
This compact emergency stop push button offers an enclosure with a mushroom pushbutton – pull to release actuation method to ensure a quick response during critical situations. The non-illuminated button is made from durable thermoplastic material, making it suitable for various industrial environments.
Features and Benefits
Contents
Applications
Gerelateerde Links
- RS PRO Pull to Release Emergency Stop Push Button 1 NC, IP65
- RS PRO Pull Release Emergency Stop Push Button 1 NC, IP65
- RS PRO Pull to Release Emergency Stop Push Button 94 mm Cutout IP65
- RS PRO Pull Release Emergency Stop Push Button 1 NO/1 NC, IP65
- APEM ES1S4 Series Pull Release Emergency Stop Push Button 34 mm Cutout IP65
- Schneider Electric Harmony Series Pull to Release Emergency Stop Push Button 22 mm Cutout IP65
- RS PRO Twist to Release Emergency Stop Push Button 1 NC, IP65
- Eaton RMQ16 Series Pull to Release Emergency Stop Push Button IP65