ABB Smile 11 EA Series Illuminated Emergency Stop Push Button, Screw, 2 x NC, IP67, IP69K
- RS-stocknr.:
- 253-1491
- Fabrikantnummer:
- 2TLA030051R0000
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 121,91
(excl. BTW)
€ 147,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 121,91 |
*prijsindicatie
- RS-stocknr.:
- 253-1491
- Fabrikantnummer:
- 2TLA030051R0000
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Mount Type | Screw | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 x NC | |
| Illuminated | Yes | |
| Series | Smile 11 EA | |
| IP Rating | IP67, IP69K | |
| Colour | Yellow | |
| Terminal Type | M12 Connector | |
| Head Style | Round | |
| Depth | 97mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13850, IEC 60947-5-5, UL 60947-4-1, UL 60947-1 | |
| Length | 52mm | |
| Width | 40mm | |
| Safety Contacts | NO, NC | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Mount Type Screw | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 x NC | ||
Illuminated Yes | ||
Series Smile 11 EA | ||
IP Rating IP67, IP69K | ||
Colour Yellow | ||
Terminal Type M12 Connector | ||
Head Style Round | ||
Depth 97mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13850, IEC 60947-5-5, UL 60947-4-1, UL 60947-1 | ||
Length 52mm | ||
Width 40mm | ||
Safety Contacts NO, NC | ||
N.v.t.
ABB Smile 11 EA Series Emergency Stop Push Button, Yellow, Rectangular Push Button Shape - 2TLA030051R0000
This emergency stop push button is intended for critical safety applications in industrial and automation settings. Its main purpose is to provide a dependable method to halt machinery during emergencies, facilitating a swift response to avert accidents. The bright yellow colour and rectangular design ensure visibility in any workspace, making it an important component for maintaining operational safety.
Features & Benefits
• Easily identifiable and operable rectangular shape
• Quick response design for critical safety needs
• Suitable for various industrial environments to improve safety measures
• Durable construction for longevity and resilience
• Compatible with a range of automation safety devices
Applications
• Utilised in manufacturing facilities for emergency shutdown procedures
• Enhances safety protocols within machinery
• Employed on assembly lines for rapid cessation of operations
• Can be integrated with control panels for faster emergency response
• Ideal for environments that require immediate machinery stoppage
What is the operational mechanism of this type of push button?
The push button creates a direct electrical interruption when activated, immediately stopping machinery or equipment.
What maintenance is required to ensure its functionality?
Regular inspections should ensure the button is unobstructed and operates freely, while keeping it clean of dust and debris enhances its performance.
How is the push button installed in an existing system?
Installation generally involves mounting the button in a pre-drilled panel and making the necessary electrical connections according to system specifications for proper functionality.
Gerelateerde Links
- ABB Smile 11 EA AS-i Series Emergency Stop Push Button 2 NO/2 NC IP69K
- ABB Jokab Smile 11 EA Tina Series Twist Release Emergency Stop Push Button 1 NC, IP65
- ABB Jokab Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 11 RB Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 RA Series Twist Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout