BACO L61QA Series Momentary Emergency Stop Push Button, 22 mm Cutout, IP69K, IP66
- RS-stocknr.:
- 288-4708
- Artikelnummer Distrelec:
- 136-05-996
- Fabrikantnummer:
- L61QA22K
- Fabrikant:
- BACO
Subtotaal (1 eenheid)*
€ 17,50
(excl. BTW)
€ 21,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 44 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,50 |
*prijsindicatie
- RS-stocknr.:
- 288-4708
- Artikelnummer Distrelec:
- 136-05-996
- Fabrikantnummer:
- L61QA22K
- Fabrikant:
- BACO
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
| Merk | BACO | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Series | L61QA | |
| Illuminated | No | |
| IP Rating | IP69K, IP66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk BACO | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Series L61QA | ||
Illuminated No | ||
IP Rating IP69K, IP66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- FR
The Double Pushbutton Momentary Function Pushbutton has a robust design with an IP66 rating for dust and water resistance, along with an IP69K rating for high-pressure, high-temperature wash-downs, ideal for demanding industrial settings.
Housing material plastic
RoHS compliant
Gerelateerde Links
- BACO L61QA Series Momentary Pushbutton IP69K, IP66
- BACO BACO Series Turn to Reset Emergency Stop Push Button IP66
- BACO L21KG Series Illuminated Emergency Stop Push Button IP66
- BACO L21 Series Latching Emergency Stop Push Button IP69, IP66
- BACO L21 Series Illuminated Emergency Stop Push Button IP66, IP69
- BACO L22DU Series Emergency Stop Push Button Panel 2 NC IP66 240 V ac
- BACO L22ER Series Emergency Stop Push Button Panel 2 NC IP66 240 V ac
- BACO Emergency Stop Plate for Use with Emergency Stop, Pre-printed "Stop