ABB CE4T Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5 mm Cutout, 2 NC, IP66, IP67, IP69K
- RS-stocknr.:
- 822-0280
- Artikelnummer Distrelec:
- 304-01-610
- Fabrikantnummer:
- 1SFA619550R1051 CE4T-10R-02
- Fabrikant:
- ABB
Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 24,72
(excl. BTW)
€ 29,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 45 stuk(s) vanaf 09 november 2026
- Plus verzending 125 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 24,72 | - |
| 5 - 11 | € 23,99 | 2% |
| 12 + | € 23,20 | 6% |
*prijsindicatie
- RS-stocknr.:
- 822-0280
- Artikelnummer Distrelec:
- 304-01-610
- Fabrikantnummer:
- 1SFA619550R1051 CE4T-10R-02
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Black Plastic | |
| Series | CE4T | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69K | |
| Colour | Red | |
| Number of Auxiliary Contacts | 2 | |
| Head Style | Mushroom | |
| Depth | 73mm | |
| Head Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529, EN 60529, IEC 60947-1 | |
| Width | 30mm | |
| Push Button Material | Plastic | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Black Plastic | ||
Series CE4T | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69K | ||
Colour Red | ||
Number of Auxiliary Contacts 2 | ||
Head Style Mushroom | ||
Depth 73mm | ||
Head Diameter 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529, EN 60529, IEC 60947-1 | ||
Width 30mm | ||
Push Button Material Plastic | ||
- Land van herkomst:
- CN
ABB Emergency Stop Push Button, 22.5mm Cutout, Red - 1SFA619550R1051 CE4T-10R-02
Use this push button from ABB to quickly halt a machine in the event of an emergency. It helps prevent industrial accidents by protecting personnel and equipment from mechanical hazards. The unit features a mushroom-shaped head with a twist-release function so you can easily control it manually. The arrows on the head help guide you to activate it correctly. Thanks to its broad operating temperature range from -25°C to +70°C, this button is suitable for use in harsh conditions. A mechanical durability rating of 0.5 million cycles means you can rely on it for long-term use.
Features & Benefits
• Plastic material is corrosion-resistant for durability
• Light weight of 0.032kg so it won't add bulk to the panel
• Current rating of 1A for energy-efficient operation
• Bright red colour for easy identification as an emergency device
Applications
• Food industry
• Factory floors
• Robotics
• Control panels
How do I install this push button?
This push button is designed to be mounted directly onto a panel. It fits into a standard 22.5mm cutout for easy compatibility with your setup. The screw terminal lets you securely connect it to the circuit to achieve a stable electrical connection.
Gerelateerde Links
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP66
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP66
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP67
- EAO Twist Release Emergency Stop Push Button 22.5 mm Cutout, IP65
- ABB Emergency Stop Push Button Head 60 mm Diameter
- ABB Emergency Stop Push Button Head 30 mm Diameter
- RS PRO Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout, IP65
- ABB Twist Release Emergency Stop Push Button 22.5 mm Cutout, 2 NC