Idec XW1E Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 4PST, IP65
- RS-stocknr.:
- 833-7026
- Fabrikantnummer:
- XW1E-BV404M-R
- Fabrikant:
- Idec
Ontvang bulkkorting
Voeg 5 meer toe om € 6,80 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 45,18
(excl. BTW)
€ 54,67
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 45,18 | - |
| 5 - 11 | € 43,82 | € 6,80 |
| 12 + | € 42,38 | € 33,60 |
*prijsindicatie
- RS-stocknr.:
- 833-7026
- Fabrikantnummer:
- XW1E-BV404M-R
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 4PST | |
| Push Button Actuation | Twist Release | |
| Series | XW1E | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Solder | |
| Depth | 80.7mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 38.6mm | |
| Push Button Material | Plastic | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 4PST | ||
Push Button Actuation Twist Release | ||
Series XW1E | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Solder | ||
Depth 80.7mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 38.6mm | ||
Push Button Material Plastic | ||
Idec Emergency Stop Pushbutton
The Idec XW series emergency stop pushbutton has a red round style head with a diameter of 40mm. Its housing is made of plastic material. The switchs safe break action ensures all NC contacts are open if the contact block is separated. A unique feature that these E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. This pushbutton has an electrical contact current rating of 5A and a voltage rating of 250V.
Idec pushbuttons and accessories:
Idec offers a variety of products grouped by various sizes and features, which are best suited for your unique project needs.
Features and Benefits
4NC contact configuration
Twist to reset actuation method
Panel mount
Panel cut-out diameter of 22mm
Non-illuminated
Certifications
IP65 rated
CE certified
UL approved
CCC certified
EN certified
Gerelateerde Links
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW Series Twist Release Emergency Stop Push Button 4 NC, IP65
- Idec FB Series Twist Release Emergency Stop Push Button 1 NO/3 NC