HENSEL Mi Series Stainless Steel Canopy for Use with Fixing Wedges and Seal 60 mm x 245mm
- RS-stocknr.:
- 117-015
- Fabrikantnummer:
- MIDB30
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 95,21
(excl. BTW)
€ 115,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 95,21 |
*prijsindicatie
- RS-stocknr.:
- 117-015
- Fabrikantnummer:
- MIDB30
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Accessory Type | Canopy | |
| Product Type | Enclosure Accessory | |
| For Use With | Fixing Wedges and Seal | |
| Width | 245mm | |
| Material | Stainless Steel | |
| Height | 60mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Accessory Type Canopy | ||
Product Type Enclosure Accessory | ||
For Use With Fixing Wedges and Seal | ||
Width 245mm | ||
Material Stainless Steel | ||
Height 60mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Hensel Canopy is designed for box walls with a thickness of 300 mm. It includes fixing wedges and a seal, making it suitable for outdoor installation and UV resistant.
IP66 rated cable gland for outdoor installations
Stainless steel construction for durability
Includes fixing wedges and seals for secure installation
Resistant to high pressure cleaning without additives
Halogen free and silicone free for safety
Gerelateerde Links
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 44 mm x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 150 mm x 65mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm x 215mm
- HENSEL Mi Series Stainless Steel Canopy for Use with Box Wall 150 mm
- HENSEL Mi Series Stainless Steel Fixing Spare for Use with Mi Boxes When Converting Existing Installations
- HENSEL FP Series Stainless Steel Canopy for Use with Box Wall x 360 mm x 245mm
- HENSEL Mi Series Protection Cover for Use with Mi KL 6 With Fixing Screws 46 mm x 46 mm x 108mm