HENSEL KV Series PS Box, 583 x 295 x 182mm
- RS-stocknr.:
- 117-144
- Fabrikantnummer:
- KV 9337
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 275,01
(excl. BTW)
€ 332,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 275,01 |
*prijsindicatie
- RS-stocknr.:
- 117-144
- Fabrikantnummer:
- KV 9337
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Type | Box | |
| Length | 583mm | |
| Width | 295mm | |
| Material | PS | |
| Dimensions | 583 x 295 x 182mm | |
| Series | KV | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Type Box | ||
Length 583mm | ||
Width 295mm | ||
Material PS | ||
Dimensions 583 x 295 x 182mm | ||
Series KV | ||
- Land van herkomst:
- DE
The Hensel KV meter box includes a KWH meter support with meter fastening screws for meters with three-point mounting. It has a maximum installation depth of 162 mm and features a hinged flap with a protection cover for 12 modules (12 x 18 mm). The box comes with a DIN rail, a transparent lid, and fasteners for tool operation. It is sealable and includes a cable entry cover.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Gerelateerde Links
- HENSEL KV Series PS Box, 295 x 583 x 182mm
- HENSEL KV Series Grey Polystyrene Junction Box 182 x 295 x 583mm
- HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 295 x 225 x 122mm
- HENSEL ENYCASE DK Series Grey Polycarbonate Junction Box, 295 x 225 x 122mm
- HENSEL EB Series Grey Polycarbonate Junction Box 122 x 295 x 225mm
- HENSEL EB Series Black Polycarbonate Junction Box 122 x 295 x 225mm
- HENSEL DK Series Grey Polycarbonate Junction Box 295 x 225 x 122mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP66, 122 x 295 x 225mm