HENSEL KV Series Polystyrene Box for Use with KWH Meter Support 583 mm x 583 mm x 295mm
- RS-stocknr.:
- 117-424
- Fabrikantnummer:
- KV9339
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 229,97
(excl. BTW)
€ 278,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 229,97 |
*prijsindicatie
- RS-stocknr.:
- 117-424
- Fabrikantnummer:
- KV9339
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Box | |
| Length | 583mm | |
| For Use With | KWH Meter Support | |
| Width | 295mm | |
| Material | Polystyrene | |
| Height | 583mm | |
| Colour | Grey RAL 7035 | |
| IP Rating | IP66 | |
| Mounting plate type | Three-Point Mount | |
| Series | KV | |
| Standards/Approvals | RoHS, IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Box | ||
Length 583mm | ||
For Use With KWH Meter Support | ||
Width 295mm | ||
Material Polystyrene | ||
Height 583mm | ||
Colour Grey RAL 7035 | ||
IP Rating IP66 | ||
Mounting plate type Three-Point Mount | ||
Series KV | ||
Standards/Approvals RoHS, IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Hensel KV meter box comes with a KWH meter support and fastening screws for meters with three-point mounting. It has a maximum installation depth of 162 mm and includes an additional DIN rail with a length of 172 mm. The box features a transparent lid, fasteners for tool operation, and is sealable. Additionally, it has a cable entry cover.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Gerelateerde Links
- HENSEL KV Series Polystyrene Box for Use with Fastening Screws 583 mm x 583 mm x 295mm
- HENSEL KV Series Grey Polystyrene Junction Box 182 mm, 295mm 583 mm
- HENSEL Lockable ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR Distribution Board Polystyrene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL EB Series Black Polycarbonate Junction Box 122 mm, 295mm 225 mm