HENSEL FP Series Box Fin for Use with Routing Cables
- RS-stocknr.:
- 117-239
- Fabrikantnummer:
- FPGS27
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 13,05
(excl. BTW)
€ 15,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,05 |
*prijsindicatie
- RS-stocknr.:
- 117-239
- Fabrikantnummer:
- FPGS27
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Accessory Type | Box Fin | |
| Product Type | Enclosure Accessory | |
| For Use With | Routing Cables | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Accessory Type Box Fin | ||
Product Type Enclosure Accessory | ||
For Use With Routing Cables | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Hensel Box fin is a removable accessory designed for routing cables between two boxes with walls that are 270 mm thick. It can be retrofitted into existing installations, providing a seamless cable entry and exit across multiple enclosures.
Removable for convenient installation and maintenance
Lightweight construction at 0.054 kg
Gerelateerde Links
- HENSEL FP Series Stainless Steel Connector for Use with Box Wall
- HENSEL FP Series Cable Strain Relief for Use with Two Cables x 270 mm
- HENSEL Mi Series Stainless Steel Box Fin for Use with Box Wall x 300 mm
- HENSEL FP Series Stainless Steel Flange for Use with Box Wall x 270 mm
- HENSEL FP Series Polycarbonate Closing Plate Set for Use with Box Wall x 180 mm
- HENSEL FP Series Polycarbonate Connection Box for Use with Mounting On Box Walls 180 mm x 270 mm x 215mm
- HENSEL FP Series Stainless Steel Canopy for Use with Box Wall x 360 mm x 245mm
- HENSEL FP Series Stainless Steel Canopy for Use with Box Wall 60 mm x 245 mm x 270mm