HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 50 mm x 50 mm
- RS-stocknr.:
- 117-411
- Fabrikantnummer:
- MIDS50
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 10,62
(excl. BTW)
€ 12,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,62 |
*prijsindicatie
- RS-stocknr.:
- 117-411
- Fabrikantnummer:
- MIDS50
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Spacer | |
| Length | 50mm | |
| For Use With | Box Wall | |
| Material | Stainless Steel | |
| Height | 50mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Spacer | ||
Length 50mm | ||
For Use With Box Wall | ||
Material Stainless Steel | ||
Height 50mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Hensel Spacer has a height of 50 mm and is used for spacing DIN rails in Mi TS assemblies. It includes fixing screws for both the base of the box and the DIN rail.
Set of 2 pieces included for added value
Lightweight design weighing only 0.029kg
Gerelateerde Links
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 25 mm x 25 mm
- HENSEL Mi Series Stainless Steel Box Fin for Use with Box Wall x 300 mm
- HENSEL Mi Series Stainless Steel Conversion Set for Use with Box Wall
- HENSEL Mi Series Stainless Steel Lid Fastener for Use with Box Wall
- HENSEL Mi Series Stainless Steel Canopy for Use with Box Wall 150 mm
- HENSEL Mi Series Stainless Steel Dust Protection Cover for Use with Box Wall
- HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm
- HENSEL Mi Series Wall Gasket for Use with Box Wall x 150.3 m