HENSEL FP Series Flange for Use with Cable Gland x 240 mm x 92mm
- RS-stocknr.:
- 117-614
- Fabrikantnummer:
- FPFG200
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 34,96
(excl. BTW)
€ 42,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,96 |
*prijsindicatie
- RS-stocknr.:
- 117-614
- Fabrikantnummer:
- FPFG200
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Flange | |
| Length | 240mm | |
| For Use With | Cable Gland | |
| Width | 92mm | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Flange | ||
Length 240mm | ||
For Use With Cable Gland | ||
Width 92mm | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Hensel Flange for box size 2 (270 mm) is without knockouts and comes with 2 attached enclosure connectors. It provides a clean, uninterrupted surface for installations requiring a sealed or custom cable entry configuration.
IP66 degree of protection
Sturdy construction with 3.0mm wall thickness for durability
Lightweight design weighing only 0.404 kg for easy handling
Gerelateerde Links
- HENSEL FP Series Flange for Use with Cable Gland x 360 mm
- HENSEL FP Series Flange for Use with Cable Gland 92 mm x 360 mm x 330mm
- HENSEL FP Series Cable Insert for Use with Cable Gland x 270mm
- HENSEL FP Series Flange for Use with enclosure connectors 70 mm x 270 mm x 50mm
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm
- HENSEL FP Series Flange for Use with enclosure connectors 50 mm x 270 mm
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm
- HENSEL FP Series Stainless Steel Flange for Use with Box Wall x 270 mm