HENSEL LDM Series TPE Cable Feed Through for Use with Knockouts In The Rear Wall
- RS-stocknr.:
- 119-723
- Fabrikantnummer:
- LDM32B
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 2,82
(excl. BTW)
€ 3,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,82 |
*prijsindicatie
- RS-stocknr.:
- 119-723
- Fabrikantnummer:
- LDM32B
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Accessory Type | Cable Feed Through | |
| Product Type | Enclosure Accessory | |
| For Use With | Knockouts In The Rear Wall | |
| Material | TPE | |
| Colour | Black | |
| IP Rating | IP66 | |
| Thread Size | M32 | |
| Series | LDM | |
| Standards/Approvals | RoHS, IEC 60695-2-11 | |
| Hazardous Area Certification | Glow wire test IEC 60695-2-11: 750 °C, UL | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Accessory Type Cable Feed Through | ||
Product Type Enclosure Accessory | ||
For Use With Knockouts In The Rear Wall | ||
Material TPE | ||
Colour Black | ||
IP Rating IP66 | ||
Thread Size M32 | ||
Series LDM | ||
Standards/Approvals RoHS, IEC 60695-2-11 | ||
Hazardous Area Certification Glow wire test IEC 60695-2-11: 750 °C, UL | ||
- Land van herkomst:
- DE
The Hensel cable feed-through for knockouts in the rear wall with M 32 threading is designed for a sealing range of diameter 12 to 24 mm. It fits bore holes with a diameter of diameter 32.5 mm and accommodates wall thicknesses between 0.5 and 4.5 mm. This feed-through is suitable for indoor use in normal environments and for protected outdoor installation.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Gerelateerde Links
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts In The Rear Wall
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Protected Against Weather Influences, Indoor
- HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM40
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM25
- HENSEL Orange Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. EDKF25
- HENSEL Grey Thermoplastic Elastomer 20.5 mm for 13 mm Cable Dia. for 6 mm Cable Dia. ESM20
- HENSEL Grey Thermoplastic Elastomer 16.5 mm for 11 mm Cable Dia. for 4.8 mm Cable Dia. ESM16