Siemens Plastic Enclosure for Use with Position Switch x 75.7 mm x 31mm
- RS-stocknr.:
- 159-579
- Fabrikantnummer:
- 3SE5232-0AC05-1CA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 11,82
(excl. BTW)
€ 14,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,82 |
*prijsindicatie
- RS-stocknr.:
- 159-579
- Fabrikantnummer:
- 3SE5232-0AC05-1CA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 75.7mm | |
| For Use With | Position Switch | |
| Width | 31mm | |
| Material | Plastic | |
| Colour | Turquoise | |
| Standards/Approvals | EN50047 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 75.7mm | ||
For Use With Position Switch | ||
Width 31mm | ||
Material Plastic | ||
Colour Turquoise | ||
Standards/Approvals EN50047 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Siemens enclosure designed specifically for position switches, offering enhanced corrosion protection and durability. Crafted from high-quality plastics in a pleasing turquoise shade, this enclosure adheres to EN 50047 standards, ensuring compatibility and reliability for a variety of applications.
Available in a distinctive turquoise colour for easy identification
Meets international standards ensuring wide applicability
Efficiently accommodates various conductor cross-sections for easy connections
Gerelateerde Links
- Siemens Plastic Enclosure for Use with Position Switch x 75.7 mm x 31mm
- Siemens Metal Enclosure for Use with Position Switch x 75.7 mm x 31mm
- Siemens EKS Series Plastic Enclosure for Use with Position Switch x 60.7 mm x 50mm
- Eaton Block Plastic Precision Position Switch IP67, IP66 33.5 mm 31mm 61 mm
- Eaton Rectangular Plastic Precision Position Switch IP67, IP66 181 mm 31mm 34 mm
- Siemens Plastic Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Eaton Block Plastic NO/NC Precision Position Switch IP66, IP67 33.5 mm 31mm 61 mm
- Eaton Block Plastic NO/NC Precision Position Switch IP67, IP66 33.5 mm 31mm 61 mm