Siemens EKS Series Plastic Enclosure for Use with Position Switch x 60.7 mm x 50mm
- RS-stocknr.:
- 159-582
- Fabrikantnummer:
- 3SE5242-0AC05
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 14,75
(excl. BTW)
€ 17,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,75 |
*prijsindicatie
- RS-stocknr.:
- 159-582
- Fabrikantnummer:
- 3SE5242-0AC05
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 60.7mm | |
| For Use With | Position Switch | |
| Width | 50mm | |
| Material | Plastic | |
| Colour | Turquoise | |
| Series | EKS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 60.7mm | ||
For Use With Position Switch | ||
Width 50mm | ||
Material Plastic | ||
Colour Turquoise | ||
Series EKS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Siemens empty enclosure for position switches by siemens offers a robust solution for various applications. Designed with versatility in mind, this enclosure caters to diverse mounting positions and operates effectively within a temperature range of -25°C to +85°C. The enclosures durable plastic body is not only lightweight but also resistant to harsh environmental conditions, ensuring reliable performance.
Broad temperature tolerance supports operation in extreme conditions
Compatible with a variety of cable entry types for easy installation
Positive opening operation enhances safety during use
Gerelateerde Links
- Siemens EKS Series Plastic Enclosure for Use with Position Switch x 60.7 mm x 50mm
- Siemens Plastic Enclosure for Use with Position Switch x 75.7 mm x 31mm
- Siemens EKS Series Metal Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Siemens Metal Enclosure for Use with Position Switch x 75.7 mm x 31mm
- RS PRO Black ABS Enclosure IK07, 51.5 mm x 120.8 mm x 60.7 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 31.1 mm x 120.8 mm x 60.7 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 40.2 mm x 120.8 mm x 60.7 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 51.5 mm x 120.8 mm x 60.7 mm