ABB Pickled Steel Sheet Plate for Use with Main Distribution Boards 2.1 m x 14.5 mm x 726.9mm
- RS-stocknr.:
- 202-256
- Fabrikantnummer:
- 1STQ007649A0000
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 474,85
(excl. BTW)
€ 574,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 474,85 |
*prijsindicatie
- RS-stocknr.:
- 202-256
- Fabrikantnummer:
- 1STQ007649A0000
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Accessory Type | Plate | |
| Product Type | Side Plate | |
| Length | 14.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 726.9mm | |
| Material | Pickled Steel Sheet | |
| Height | 2.1m | |
| IP Rating | IP31 | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Accessory Type Plate | ||
Product Type Side Plate | ||
Length 14.5mm | ||
For Use With Main Distribution Boards | ||
Width 726.9mm | ||
Material Pickled Steel Sheet | ||
Height 2.1m | ||
IP Rating IP31 | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- IT
The ABB Panel is designed for those seeking a robust and efficient solution for electrical distribution. Featuring an IP30 rating, the product is engineered for enhanced protection while providing ample space for modular setups. Its durable pickled steel sheet construction ensures longevity, making it an ideal choice for various applications. The flexible dimensions allow for seamless integration into existing systems, and its suitability for modular boards within the System pro E Power series guarantees compatibility with other components in the Series. With a commitment to safety and compliance, this product meets regulatory standards, ensuring peace of mind for users.
Ideal for modular configurations, catering to diverse installation needs
Light grey finish ensures a modern aesthetic while blending seamlessly with most environments
Lightweight construction allows for easier handling and installation
Specifically designed for use in commercial environments where reliability is paramount
Gerelateerde Links
- ABB PPLA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 726.9mm
- ABB PPEA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 691mm
- ABB PPEA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 891mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 2 m x 14.5 mm x 491mm
- ABB PPEB Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 14.5 mm x 891mm
- ABB PPEB Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 14.5 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 2.114 m x 1.101m
- ABB Pickled Steel Sheet Plate for Use with Main Distribution Boards 15.5 mm x 15.5 mm x 901mm