ABB Pickled Steel Sheet Door for Use with Main Distribution Boards 2.01 m x 12 mm x 312.3mm
- RS-stocknr.:
- 203-291
- Fabrikantnummer:
- 1STQ008088A0000
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 416,53
(excl. BTW)
€ 504,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 416,53 |
*prijsindicatie
- RS-stocknr.:
- 203-291
- Fabrikantnummer:
- 1STQ008088A0000
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Accessory Type | Door | |
| Product Type | Door | |
| Length | 12mm | |
| For Use With | Main Distribution Boards | |
| Width | 312.3mm | |
| Material | Pickled Steel Sheet | |
| Height | 2.01m | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Accessory Type Door | ||
Product Type Door | ||
Length 12mm | ||
For Use With Main Distribution Boards | ||
Width 312.3mm | ||
Material Pickled Steel Sheet | ||
Height 2.01m | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- IT
The ABB Blind Door epitomises reliability and efficiency in electrical distribution. This high quality product is tailored for modular board systems, providing seamless integration and optimal performance. Designed with robust pickled steel sheet material, it not only boasts durability but also an appealing aesthetic with its opaque finish. With an impressive height of 2010.3 mm and width of 312.3 mm, it is well suited for various commercial and industrial applications. It adheres to stringent standards, thereby ensuring compliance with essential regulations and enhancing overall safety. Furthermore, its innovative design allows for easy installation and maintenance, making it a preferred choice for professionals in the electrical field.
Conforms to strict safety standards for peace of mind
Single door design provides straightforward access for service and maintenance
Features a light grey RAL 7035 finish for a modern appearance
RoHS compliance ensures environmentally responsible materials
Gerelateerde Links
- ABB Pickled Steel Sheet Door for Use with Main Distribution Boards 1.81 m x 12 mm x 312.3mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 340 mm x 800 mm x 800mm
- ABB PPEA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 691mm
- ABB 1STQ Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 2.114 m x 1.101m
- ABB Pickled Steel Sheet Profile for Use with Main Distribution Boards 1.8 m x 14.1 mm x 88mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Lock for Use with Main Distribution Boards 190 mm x 40 mm x 190mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 600 mm x 600mm